
MS27511Z16N | |
|---|---|
DigiKey Part Number | 623-MS27511Z16N-ND |
Manufacturer | |
Manufacturer Product Number | MS27511Z16N |
Description | DUST CAP SHELL SIZE 16 RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series II Receptacle | |
Shell Size - Insert | 16 | |
Features | Metal Chain with Ring | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,75480 € | 368,87 € |
| Unit Price without VAT: | 14,75480 € |
|---|---|
| Unit Price with VAT: | 17,55821 € |

