
MS27511Z16CL | |
|---|---|
DigiKey Part Number | 623-MS27511Z16CL-ND |
Manufacturer | |
Manufacturer Product Number | MS27511Z16CL |
Description | DUST CAP SHELL SIZE 16 RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 16 |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 Series II |
For Use With/Related Products MIL-DTL-38999 Series II Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,32960 € | 383,24 € |
| Unit Price without VAT: | 15,32960 € |
|---|---|
| Unit Price with VAT: | 18,24222 € |

