
MS27511C20NL | |
|---|---|
DigiKey Part Number | 623-MS27511C20NL-ND |
Manufacturer | |
Manufacturer Product Number | MS27511C20NL |
Description | DUST CAP; JAMMS27511 - RECPT;ANO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Category | Shell Size - Insert 20 |
Manufacturer Amphenol PCD | Material Aluminum Alloy, Anodized |
Packaging Bulk | Features Metal Chain with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series II Receptacle | Qualification MIL-DTL-38999 Series II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,92560 € | 448,14 € |
| Unit Price without VAT: | 17,92560 € |
|---|---|
| Unit Price with VAT: | 21,33146 € |

