
MS27511B12C | |
|---|---|
DigiKey Part Number | 623-MS27511B12C-ND |
Manufacturer | |
Manufacturer Product Number | MS27511B12C |
Description | JAMMS27511 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series II Receptacle | |
Shell Size - Insert | 12 | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 € | 13,98 € |
| 10 | 11,87800 € | 118,78 € |
| 25 | 11,13400 € | 278,35 € |
| 50 | 10,60280 € | 530,14 € |
| 100 | 10,09670 € | 1.009,67 € |
| 250 | 9,46508 € | 2.366,27 € |
| 500 | 9,01384 € | 4.506,92 € |
| 1.000 | 8,58424 € | 8.584,24 € |
| Unit Price without VAT: | 13,98000 € |
|---|---|
| Unit Price with VAT: | 16,63620 € |


