
MS27510Z20CL | |
|---|---|
DigiKey Part Number | 623-MS27510Z20CL-ND |
Manufacturer | |
Manufacturer Product Number | MS27510Z20CL |
Description | DUST CAP SHELL SIZE 20 PLUG MIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 20 |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 Series II |
For Use With/Related Products MIL-DTL-38999 Series II Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,03040 € | 400,76 € |
| Unit Price without VAT: | 16,03040 € |
|---|---|
| Unit Price with VAT: | 19,07618 € |

