
MS27510C20C | |
|---|---|
DigiKey Part Number | 623-MS27510C20C-ND |
Manufacturer | |
Manufacturer Product Number | MS27510C20C |
Description | DUST CAP; JAMMS27510 - PLUG;ANOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 20 |
Manufacturer Amphenol PCD | Material Aluminum Alloy, Anodized |
Packaging Bulk | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series II Plug | Qualification MIL-DTL-38999 Series II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,45200 € | 386,30 € |
| Unit Price without VAT: | 15,45200 € |
|---|---|
| Unit Price with VAT: | 18,38788 € |

