
MS27510C14CL | |
|---|---|
DigiKey Part Number | 623-MS27510C14CL-ND |
Manufacturer | |
Manufacturer Product Number | MS27510C14CL |
Description | DUST CAP; JAMMS27510 - PLUG;ANOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 14 |
Manufacturer Amphenol PCD | Material Aluminum Alloy, Anodized |
Packaging Bulk | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series II Plug | Qualification MIL-DTL-38999 Series II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,60960 € | 340,24 € |
| Unit Price without VAT: | 13,60960 € |
|---|---|
| Unit Price with VAT: | 16,19542 € |

