
MS27502Z25C | |
|---|---|
DigiKey Part Number | 623-MS27502Z25C-ND |
Manufacturer | |
Manufacturer Product Number | MS27502Z25C |
Description | DUST CAP SHELL SIZE 25 RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 25 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 Series I |
For Use With/Related Products MIL-DTL-38999 Series I Receptacle | Base Product Number |
Shell Size - Insert 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,08240 € | 577,06 € |
| Unit Price without VAT: | 23,08240 € |
|---|---|
| Unit Price with VAT: | 27,46806 € |

