
MS27502Z23C | |
|---|---|
DigiKey Part Number | 623-MS27502Z23C-ND |
Manufacturer | |
Manufacturer Product Number | MS27502Z23C |
Description | DUST CAP SHELL SIZE 23 RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 23 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 Series I |
For Use With/Related Products MIL-DTL-38999 Series I Receptacle | Base Product Number |
Shell Size - Insert 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,77920 € | 544,48 € |
| Unit Price without VAT: | 21,77920 € |
|---|---|
| Unit Price with VAT: | 25,91725 € |

