
MS27502Z11N | |
|---|---|
DigiKey Part Number | 623-MS27502Z11N-ND |
Manufacturer | |
Manufacturer Product Number | MS27502Z11N |
Description | DUST CAP SHELL SIZE 11 RECEPTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 11 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,62000 € | 19,62 € |
| 10 | 16,67200 € | 166,72 € |
| 25 | 15,62800 € | 390,70 € |
| 50 | 14,88260 € | 744,13 € |
| 100 | 14,17250 € | 1.417,25 € |
| 250 | 13,28604 € | 3.321,51 € |
| 500 | 12,65270 € | 6.326,35 € |
| Unit Price without VAT: | 19,62000 € |
|---|---|
| Unit Price with VAT: | 23,34780 € |

