
MS27502F9C | |
|---|---|
DigiKey Part Number | 623-MS27502F9C-ND |
Manufacturer | |
Manufacturer Product Number | MS27502F9C |
Description | JAMMS275012 - RECPT, EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 9 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 9 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,02000 € | 17,02 € |
| 10 | 14,46800 € | 144,68 € |
| 25 | 13,56240 € | 339,06 € |
| 50 | 12,91520 € | 645,76 € |
| 100 | 12,29910 € | 1.229,91 € |
| 250 | 11,52972 € | 2.882,43 € |
| 500 | 10,98010 € | 5.490,05 € |
| Unit Price without VAT: | 17,02000 € |
|---|---|
| Unit Price with VAT: | 20,25380 € |

