


MS27502F23C | |
|---|---|
DigiKey Part Number | 623-MS27502F23C-ND |
Manufacturer | |
Manufacturer Product Number | MS27502F23C |
Description | JAMMS275012 - RECPT, EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 23 Silver |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Silver |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 Series I |
For Use With/Related Products MIL-DTL-38999 Series I Receptacle | Base Product Number |
Shell Size - Insert 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,24000 € | 27,24 € |
| 10 | 23,15000 € | 231,50 € |
| 25 | 21,70120 € | 542,53 € |
| 50 | 20,66560 € | 1.033,28 € |
| 100 | 19,67990 € | 1.967,99 € |
| 250 | 18,44936 € | 4.612,34 € |
| Unit Price without VAT: | 27,24000 € |
|---|---|
| Unit Price with VAT: | 32,41560 € |

