
MS27502F13N | |
|---|---|
DigiKey Part Number | 623-MS27502F13N-ND |
Manufacturer | |
Manufacturer Product Number | MS27502F13N |
Description | JAMMS275012 - RECPT, EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Silver |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Metal Chain with Ring |
Packaging Bag | Color Silver |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 Series I |
For Use With/Related Products MIL-DTL-38999 Series I Receptacle | Base Product Number |
Shell Size - Insert 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,54960 € | 388,74 € |
| Unit Price without VAT: | 15,54960 € |
|---|---|
| Unit Price with VAT: | 18,50402 € |

