
MS27502F13C | |
|---|---|
DigiKey Part Number | 623-MS27502F13C-ND |
Manufacturer | |
Manufacturer Product Number | MS27502F13C |
Description | DUST CAP; JAMMS275012 - RECPT;EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,38000 € | 19,38 € |
| 10 | 16,46500 € | 164,65 € |
| 25 | 15,43400 € | 385,85 € |
| 50 | 14,69740 € | 734,87 € |
| 100 | 13,99630 € | 1.399,63 € |
| 250 | 13,12084 € | 3.280,21 € |
| 500 | 12,49538 € | 6.247,69 € |
| Unit Price without VAT: | 19,38000 € |
|---|---|
| Unit Price with VAT: | 23,06220 € |

