
MS27502C17C | |
|---|---|
DigiKey Part Number | 623-MS27502C17C-ND |
Manufacturer | |
Manufacturer Product Number | MS27502C17C |
Description | DUST CAP; JAMMS275012 - RECPT;AN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 17 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 17 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,83880 € | 495,97 € |
| Unit Price without VAT: | 19,83880 € |
|---|---|
| Unit Price with VAT: | 23,60817 € |

