
MS27502B9N | |
|---|---|
DigiKey Part Number | 623-MS27502B9N-ND |
Manufacturer | |
Manufacturer Product Number | MS27502B9N |
Description | JAMMS275012 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 9 Olive |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Metal Chain with Ring |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 Series I |
For Use With/Related Products MIL-DTL-38999 Series I Receptacle | Base Product Number |
Shell Size - Insert 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 € | 17,06 € |
| 10 | 14,49500 € | 144,95 € |
| 25 | 13,58760 € | 339,69 € |
| 50 | 12,93900 € | 646,95 € |
| 100 | 12,32180 € | 1.232,18 € |
| 250 | 11,55100 € | 2.887,75 € |
| 500 | 11,00034 € | 5.500,17 € |
| Unit Price without VAT: | 17,06000 € |
|---|---|
| Unit Price with VAT: | 20,30140 € |

