
MS27502B25CL | |
|---|---|
DigiKey Part Number | 623-MS27502B25CL-ND |
Manufacturer | |
Manufacturer Product Number | MS27502B25CL |
Description | JAMMS275012 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 25 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 25 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,23000 € | 29,23 € |
| 10 | 24,83900 € | 248,39 € |
| 25 | 23,28320 € | 582,08 € |
| 50 | 22,17240 € | 1.108,62 € |
| 100 | 21,11520 € | 2.111,52 € |
| 250 | 19,79472 € | 4.948,68 € |
| Unit Price without VAT: | 29,23000 € |
|---|---|
| Unit Price with VAT: | 34,78370 € |

