Connector Cap (Cover), Dust 25 Olive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27502B25C

DigiKey Part Number
APMS27502B25C-ND
Manufacturer
Manufacturer Product Number
MS27502B25C
Description
CONN DUST COVER 25 OLIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 25 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series I Receptacle
Shell Size - Insert
25
Material
Aluminum Alloy
Features
Metal Chain
Color
Olive
Grade
Military
Qualification
MIL-DTL-38999 Series I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,40000 €28,40 €
1024,13500 €241,35 €
2522,62360 €565,59 €
5021,54400 €1.077,20 €
10020,51650 €2.051,65 €
25019,23360 €4.808,40 €
Manufacturers Standard Package
Unit Price without VAT:28,40000 €
Unit Price with VAT:33,79600 €