
A85049278W | |
|---|---|
DigiKey Part Number | 623-A85049278W-ND |
Manufacturer | |
Manufacturer Product Number | A85049278W |
Description | CONN BACKSHELL E NUT SZ8 9 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, E Nut 8, 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, E Nut | |
Cable Opening | - | |
Diameter - Outside | 0.750" (19.05mm) | |
Shell Size - Insert | 8, 9 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 € | 12,30 € |
| 10 | 10,44900 € | 104,49 € |
| 25 | 9,79400 € | 244,85 € |
| 50 | 9,32640 € | 466,32 € |
| 100 | 8,88120 € | 888,12 € |
| 250 | 8,32560 € | 2.081,40 € |
| 500 | 7,92858 € | 3.964,29 € |
| 1.000 | 7,55070 € | 7.550,70 € |
| Unit Price without VAT: | 12,30000 € |
|---|---|
| Unit Price with VAT: | 14,63700 € |

