
MS27502B19N | |
|---|---|
DigiKey Part Number | 623-MS27502B19N-ND |
Manufacturer | |
Manufacturer Product Number | MS27502B19N |
Description | JAMMS275012 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 19 Olive |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Metal Chain with Ring |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 Series I |
For Use With/Related Products MIL-DTL-38999 Series I Receptacle | Base Product Number |
Shell Size - Insert 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,08000 € | 24,08 € |
| 10 | 20,46100 € | 204,61 € |
| 25 | 19,18040 € | 479,51 € |
| 50 | 18,26500 € | 913,25 € |
| 100 | 17,39390 € | 1.739,39 € |
| 250 | 16,30600 € | 4.076,50 € |
| 500 | 15,52884 € | 7.764,42 € |
| Unit Price without VAT: | 24,08000 € |
|---|---|
| Unit Price with VAT: | 28,65520 € |

