
MS27502B17N | |
|---|---|
DigiKey Part Number | 623-MS27502B17N-ND |
Manufacturer | |
Manufacturer Product Number | MS27502B17N |
Description | JAMMS275012 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 17 Olive |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Metal Chain with Ring |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 Series I |
For Use With/Related Products MIL-DTL-38999 Series I Receptacle | Base Product Number |
Shell Size - Insert 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,60000 € | 22,60 € |
| 10 | 19,20500 € | 192,05 € |
| 25 | 18,00240 € | 450,06 € |
| 50 | 17,14360 € | 857,18 € |
| 100 | 16,32590 € | 1.632,59 € |
| 250 | 15,30484 € | 3.826,21 € |
| 500 | 14,57534 € | 7.287,67 € |
| Unit Price without VAT: | 22,60000 € |
|---|---|
| Unit Price with VAT: | 26,89400 € |

