
MS27502B15CL | |
|---|---|
DigiKey Part Number | 623-MS27502B15CL-ND |
Manufacturer | |
Manufacturer Product Number | MS27502B15CL |
Description | JAMMS275012 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,60000 € | 21,60 € |
| 10 | 18,35800 € | 183,58 € |
| 25 | 17,20840 € | 430,21 € |
| 50 | 16,38760 € | 819,38 € |
| 100 | 15,60580 € | 1.560,58 € |
| 250 | 14,62976 € | 3.657,44 € |
| 500 | 13,93248 € | 6.966,24 € |
| Unit Price without VAT: | 21,60000 € |
|---|---|
| Unit Price with VAT: | 25,70400 € |

