
MS27502B15C | |
|---|---|
DigiKey Part Number | APMS27502B15C-ND |
Manufacturer | |
Manufacturer Product Number | MS27502B15C |
Description | CONN DUST COVER 15 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 € | 20,42 € |
| 10 | 17,35900 € | 173,59 € |
| 25 | 16,27240 € | 406,81 € |
| 50 | 15,49600 € | 774,80 € |
| 100 | 14,75670 € | 1.475,67 € |
| 250 | 13,83376 € | 3.458,44 € |
| 500 | 13,17428 € | 6.587,14 € |
| Unit Price without VAT: | 20,42000 € |
|---|---|
| Unit Price with VAT: | 24,29980 € |

