
MS27502B13CL | |
|---|---|
DigiKey Part Number | 623-MS27502B13CL-ND |
Manufacturer | |
Manufacturer Product Number | MS27502B13CL |
Description | JAMMS275012 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,14000 € | 20,14 € |
| 10 | 17,11200 € | 171,12 € |
| 25 | 16,04080 € | 401,02 € |
| 50 | 15,27540 € | 763,77 € |
| 100 | 14,54660 € | 1.454,66 € |
| 250 | 13,63676 € | 3.409,19 € |
| 500 | 12,98678 € | 6.493,39 € |
| Unit Price without VAT: | 20,14000 € |
|---|---|
| Unit Price with VAT: | 23,96660 € |

