
MS27502B13C | |
|---|---|
DigiKey Part Number | APMS27502B13C-ND |
Manufacturer | |
Manufacturer Product Number | MS27502B13C |
Description | CONN DUST COVER 13 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,04000 € | 19,04 € |
| 10 | 16,17600 € | 161,76 € |
| 25 | 15,16320 € | 379,08 € |
| 50 | 14,43940 € | 721,97 € |
| 100 | 13,75040 € | 1.375,04 € |
| 250 | 12,89036 € | 3.222,59 € |
| 500 | 12,27598 € | 6.137,99 € |
| Unit Price without VAT: | 19,04000 € |
|---|---|
| Unit Price with VAT: | 22,65760 € |

