
A85049602G22W | |
|---|---|
DigiKey Part Number | 623-A85049602G22W-ND |
Manufacturer | |
Manufacturer Product Number | A85049602G22W |
Description | CONN BACKSHELL ADPT SZ22 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 22 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Rotatable |
Shell Size - Insert 22 | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Cable Exit 180° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| 10 | 16,15200 € | 161,52 € |
| 25 | 15,14040 € | 378,51 € |
| 50 | 14,41780 € | 720,89 € |
| 100 | 13,73010 € | 1.373,01 € |
| 250 | 12,87136 € | 3.217,84 € |
| 500 | 12,25778 € | 6.128,89 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,61000 € |

