
MS27501Z25CL | |
|---|---|
DigiKey Part Number | 623-MS27501Z25CL-ND |
Manufacturer | |
Manufacturer Product Number | MS27501Z25CL |
Description | DUST CAP SHELL SIZE 25 PLUG MIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 25 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 Series I |
For Use With/Related Products MIL-DTL-38999 Series I Plug | Base Product Number |
Shell Size - Insert 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,62640 € | 565,66 € |
| Unit Price without VAT: | 22,62640 € |
|---|---|
| Unit Price with VAT: | 26,92542 € |

