
MS27501Z17CL | |
|---|---|
DigiKey Part Number | 623-MS27501Z17CL-ND |
Manufacturer | |
Manufacturer Product Number | MS27501Z17CL |
Description | DUST CAP SHELL SIZE 17 PLUG MIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 17 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Plug | |
Shell Size - Insert | 17 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,69960 € | 442,49 € |
| Unit Price without VAT: | 17,69960 € |
|---|---|
| Unit Price with VAT: | 21,06252 € |

