
MS27501Z15A | |
|---|---|
DigiKey Part Number | 623-MS27501Z15A-ND |
Manufacturer | |
Manufacturer Product Number | MS27501Z15A |
Description | DUST CAP SHELL SIZE 15 PLUG MIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 15 |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 Series I |
For Use With/Related Products MIL-DTL-38999 Series I Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,80440 € | 320,11 € |
| Unit Price without VAT: | 12,80440 € |
|---|---|
| Unit Price with VAT: | 15,23724 € |

