
MS27501F9C | |
|---|---|
DigiKey Part Number | 623-MS27501F9C-ND |
Manufacturer | |
Manufacturer Product Number | MS27501F9C |
Description | JAMMS27501 - PLUG, EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 9 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Plug | |
Shell Size - Insert | 9 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,99000 € | 15,99 € |
| 10 | 13,58700 € | 135,87 € |
| 25 | 12,73600 € | 318,40 € |
| 50 | 12,12820 € | 606,41 € |
| 100 | 11,54950 € | 1.154,95 € |
| 250 | 10,82704 € | 2.706,76 € |
| 500 | 10,31088 € | 5.155,44 € |
| Unit Price without VAT: | 15,99000 € |
|---|---|
| Unit Price with VAT: | 19,02810 € |

