
MS27501F15C | |
|---|---|
DigiKey Part Number | 623-MS27501F15C-ND |
Manufacturer | |
Manufacturer Product Number | MS27501F15C |
Description | DUST CAP; JAMMS27501 - PLUG;ENP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Plug | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,01200 € | 375,30 € |
| Unit Price without VAT: | 15,01200 € |
|---|---|
| Unit Price with VAT: | 17,86428 € |

