
MS27501B23C | |
|---|---|
DigiKey Part Number | 623-MS27501B23C-ND |
Manufacturer | |
Manufacturer Product Number | MS27501B23C |
Description | JAMMS27501 - PLUG, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 23 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Plug | |
Shell Size - Insert | 23 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,10000 € | 25,10 € |
| 10 | 21,32500 € | 213,25 € |
| 25 | 19,99000 € | 499,75 € |
| 50 | 19,03620 € | 951,81 € |
| 100 | 18,12830 € | 1.812,83 € |
| 250 | 16,99460 € | 4.248,65 € |
| 500 | 16,18468 € | 8.092,34 € |
| Unit Price without VAT: | 25,10000 € |
|---|---|
| Unit Price with VAT: | 29,86900 € |

