
MS27501B17C | |
|---|---|
DigiKey Part Number | APMS27501B17C-ND |
Manufacturer | |
Manufacturer Product Number | MS27501B17C |
Description | CONN DUST COVER 17 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 17 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Plug | |
Shell Size - Insert | 17 | |
Material | Aluminum Alloy | |
Features | Environment Resistant, Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,75800 € | 393,95 € |
| Unit Price without VAT: | 15,75800 € |
|---|---|
| Unit Price with VAT: | 18,75202 € |

