
MS27501B13CM | |
|---|---|
DigiKey Part Number | 623-MS27501B13CM-ND |
Manufacturer | |
Manufacturer Product Number | MS27501B13CM |
Description | JAMMS27501 - PLUG, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Plug | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 € | 19,60 € |
| 10 | 16,65900 € | 166,59 € |
| 25 | 15,61560 € | 390,39 € |
| 50 | 14,87020 € | 743,51 € |
| 100 | 14,16070 € | 1.416,07 € |
| 250 | 13,27508 € | 3.318,77 € |
| 500 | 12,64232 € | 6.321,16 € |
| Unit Price without VAT: | 19,60000 € |
|---|---|
| Unit Price with VAT: | 23,32400 € |

