
MS272913 | |
|---|---|
DigiKey Part Number | 623-MS272913-ND |
Manufacturer | |
Manufacturer Product Number | MS272913 |
Description | BACKSHELL;;ANOD BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 13/16-20 UNEF-2B 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.460" (11.68mm) | |
Diameter - Outside | 0.981" (24.92mm) | |
Shell Size - Insert | 14 | |
Thread Size | 13/16-20 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26500 Aluminum Shell |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,81000 € | 24,81 € |
| 10 | 21,08600 € | 210,86 € |
| 25 | 19,76640 € | 494,16 € |
| 50 | 18,82320 € | 941,16 € |
| 100 | 17,92540 € | 1.792,54 € |
| 250 | 16,80444 € | 4.201,11 € |
| 500 | 16,07170 € | 8.035,85 € |
| Unit Price without VAT: | 24,81000 € |
|---|---|
| Unit Price with VAT: | 29,52390 € |


