
MS272912 | |
|---|---|
DigiKey Part Number | 623-MS272912-ND |
Manufacturer | |
Manufacturer Product Number | MS272912 |
Description | BACKSHELL;;ANOD BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 3/4-20 UNEF-2B 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.400" (10.16mm) | |
Diameter - Outside | 0.919" (23.34mm) | |
Shell Size - Insert | 12 | |
Thread Size | 3/4-20 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26500 Aluminum Shell |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,12000 € | 25,12 € |
| 10 | 21,35200 € | 213,52 € |
| 25 | 20,01520 € | 500,38 € |
| 50 | 19,06040 € | 953,02 € |
| 100 | 18,15120 € | 1.815,12 € |
| 250 | 17,01608 € | 4.254,02 € |
| 500 | 16,20502 € | 8.102,51 € |
| Unit Price without VAT: | 25,12000 € |
|---|---|
| Unit Price with VAT: | 29,89280 € |

