
MS2729114 | |
|---|---|
DigiKey Part Number | 623-MS2729114-ND |
Manufacturer | |
Manufacturer Product Number | MS2729114 |
Description | BACKSHELL;;ANOD BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 3/16-18 UNEF-2B 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.830" (21.08mm) | |
Diameter - Outside | 1.356" (34.44mm) | |
Shell Size - Insert | 20 | |
Thread Size | 1 3/16-18 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26500 Aluminum Shell |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,00000 € | 29,00 € |
| 10 | 24,65300 € | 246,53 € |
| 25 | 23,10920 € | 577,73 € |
| 50 | 22,00680 € | 1.100,34 € |
| 100 | 20,95720 € | 2.095,72 € |
| 250 | 19,64656 € | 4.911,64 € |
| Unit Price without VAT: | 29,00000 € |
|---|---|
| Unit Price with VAT: | 34,51000 € |

