
MS25043-44DZ | |
|---|---|
DigiKey Part Number | 623-MS25043-44DZ-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-44DZ |
Description | DUST CAP RECEPTACLE MIL-DTL-5015 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 44 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 44 | |
Material | Aluminum Alloy | |
Features | Internal Thread, Metal Chain, Watertight | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,96640 € | 824,16 € |
| Unit Price without VAT: | 32,96640 € |
|---|---|
| Unit Price with VAT: | 39,23002 € |

