
MS25043-36DZ | |
|---|---|
DigiKey Part Number | 623-MS25043-36DZ-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-36DZ |
Description | DUST CAP RECEPTACLE MIL-DTL-5015 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 36 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 36 | |
Material | Aluminum Alloy | |
Features | Internal Thread, Metal Chain, Watertight | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,87000 € | 27,87 € |
| 10 | 23,68200 € | 236,82 € |
| 25 | 22,19920 € | 554,98 € |
| 50 | 21,14000 € | 1.057,00 € |
| 100 | 20,13180 € | 2.013,18 € |
| 250 | 18,87284 € | 4.718,21 € |
| Unit Price without VAT: | 27,87000 € |
|---|---|
| Unit Price with VAT: | 33,16530 € |

