
MS25043-36D | |
|---|---|
DigiKey Part Number | APMS25043-36D-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-36D |
Description | CONN PROTECTIVE COVER 36 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 36 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 36 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring, Water Tight | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,45000 € | 25,45 € |
| 10 | 21,63100 € | 216,31 € |
| 25 | 20,27640 € | 506,91 € |
| 50 | 19,30900 € | 965,45 € |
| 100 | 18,38810 € | 1.838,81 € |
| 250 | 17,23816 € | 4.309,54 € |
| 500 | 16,41656 € | 8.208,28 € |
| Unit Price without VAT: | 25,45000 € |
|---|---|
| Unit Price with VAT: | 30,28550 € |

