
MS25043-28D | |
|---|---|
DigiKey Part Number | APMS25043-28D-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-28D |
Description | CONN PROTECTIVE COVER 28 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 28 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 28 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring, Water Tight | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,08000 € | 19,08 € |
| 10 | 16,21700 € | 162,17 € |
| 25 | 15,20160 € | 380,04 € |
| 50 | 14,47620 € | 723,81 € |
| 100 | 13,78570 € | 1.378,57 € |
| 250 | 12,92344 € | 3.230,86 € |
| 500 | 12,30740 € | 6.153,70 € |
| Unit Price without VAT: | 19,08000 € |
|---|---|
| Unit Price with VAT: | 22,70520 € |


