
MS25043-16D | |
|---|---|
DigiKey Part Number | 1591-1025-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-16D |
Description | CONN PROTECTIVE COVER 16 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Olive |
Datasheet | Datasheet |
Category | Shell Size - Insert 16 |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Features Metal Chain with Ring, Water Tight |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 9,83400 € | 98,34 € |
| 25 | 9,21840 € | 230,46 € |
| 50 | 8,77820 € | 438,91 € |
| 100 | 8,35930 € | 835,93 € |
| 250 | 7,83620 € | 1.959,05 € |
| 500 | 7,46260 € | 3.731,30 € |
| 1.000 | 7,10686 € | 7.106,86 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |
















