
MS25043-14DZ | |
|---|---|
DigiKey Part Number | 623-MS25043-14DZ-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-14DZ |
Description | DUST CAP RECEPTACLE MIL-DTL-5015 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14S Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 14S |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Features Internal Thread, Metal Chain, Watertight |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,59320 € | 289,83 € |
| Unit Price without VAT: | 11,59320 € |
|---|---|
| Unit Price with VAT: | 13,79591 € |

