
MS25042-36DZ | |
|---|---|
DigiKey Part Number | 623-MS25042-36DZ-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-36DZ |
Description | DUST CAP PLUG MIL-DTL-5015 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 36 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug | |
Shell Size - Insert | 36 | |
Material | Aluminum Alloy | |
Features | External Thread, Metal Chain, Watertight | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,23000 € | 25,23 € |
| 10 | 21,44600 € | 214,46 € |
| 25 | 20,10360 € | 502,59 € |
| 50 | 19,14440 € | 957,22 € |
| 100 | 18,23120 € | 1.823,12 € |
| 250 | 17,09112 € | 4.272,78 € |
| 500 | 16,27656 € | 8.138,28 € |
| Unit Price without VAT: | 25,23000 € |
|---|---|
| Unit Price with VAT: | 30,02370 € |

