
MS25042-32DZ | |
|---|---|
DigiKey Part Number | 623-MS25042-32DZ-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-32DZ |
Description | DUST CAP PLUG MIL-DTL-5015 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 32 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug | |
Shell Size - Insert | 32 | |
Material | Aluminum Alloy | |
Features | External Thread, Metal Chain, Watertight | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,02920 € | 450,73 € |
| Unit Price without VAT: | 18,02920 € |
|---|---|
| Unit Price with VAT: | 21,45475 € |

