
MS25042-28DA | |
|---|---|
DigiKey Part Number | APMS25042-28DA-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-28DA |
Description | CONN PROTECTIVE COVER 28 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 28 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug | |
Shell Size - Insert | 28 | |
Material | Aluminum Alloy, Anodized | |
Features | Environment Resistant, Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,11000 € | 17,11 € |
| 10 | 14,53800 € | 145,38 € |
| 25 | 13,62760 € | 340,69 € |
| 50 | 12,97760 € | 648,88 € |
| 100 | 12,35840 € | 1.235,84 € |
| 250 | 11,58528 € | 2.896,32 € |
| 500 | 11,03302 € | 5.516,51 € |
| Unit Price without VAT: | 17,11000 € |
|---|---|
| Unit Price with VAT: | 20,36090 € |



