
MS25042-12DA | |
|---|---|
DigiKey Part Number | 1591-1018-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-12DA |
Description | CONN PROTECTIVE COVER 12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug | |
Shell Size - Insert | 12 | |
Material | Aluminum Alloy, Anodized | |
Features | Environment Resistant, Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| 10 | 9,48400 € | 94,84 € |
| 25 | 8,89000 € | 222,25 € |
| 50 | 8,46540 € | 423,27 € |
| 100 | 8,06150 € | 806,15 € |
| 250 | 7,55712 € | 1.889,28 € |
| 500 | 7,19674 € | 3.598,37 € |
| 1.000 | 6,85368 € | 6.853,68 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,28040 € |



