


MDPFTV7BPEGF312 | |
|---|---|
DigiKey Part Number | 623-MDPFTV7BPEGF312-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV7BPEGF312 |
Description | MINI DISPLAY PORT TV 38999 REDUC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Plug To DisplayPort Mini Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MDPFTV7BPEGF312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Mini Plug | |
Convert To (Adapter End) | DisplayPort Mini Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,26000 € | 229,26 € |
| 10 | 194,89900 € | 1.948,99 € |
| 25 | 182,71440 € | 4.567,86 € |
| Unit Price without VAT: | 229,26000 € |
|---|---|
| Unit Price with VAT: | 272,81940 € |

