


MDPFTV7APEGF312 | |
|---|---|
DigiKey Part Number | 623-MDPFTV7APEGF312-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV7APEGF312 |
Description | MINI DISPLAY PORT TV 38999 REDUC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Plug To DisplayPort Mini Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MDPFTV7APEGF312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Mini Plug | |
Convert To (Adapter End) | DisplayPort Mini Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,93000 € | 188,93 € |
| 10 | 160,61000 € | 1.606,10 € |
| 25 | 150,56840 € | 3.764,21 € |
| 50 | 144,88200 € | 7.244,10 € |
| Unit Price without VAT: | 188,93000 € |
|---|---|
| Unit Price with VAT: | 224,82670 € |

