


MDPFTV6AG | |
|---|---|
DigiKey Part Number | 623-MDPFTV6AG-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV6AG |
Description | MINI DISPLAY PORT TV 38999 PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, Mini Plug Connector 20 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | MDPFTV6AG Models |
Category | Number of Contacts 20 |
Manufacturer Amphenol Socapex | Gender Plug |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder |
Part Status Active | Number of Ports 1 |
Connector Type DisplayPort, Mini | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,86000 € | 258,86 € |
| 10 | 220,07200 € | 2.200,72 € |
| 25 | 206,31440 € | 5.157,86 € |
| Unit Price without VAT: | 258,86000 € |
|---|---|
| Unit Price with VAT: | 308,04340 € |




